- Home ›
- All Products›
- 30004689
Description
+
DC DC Converter 12V 144W
Search Keywords: 30004689
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004689
-
Alias/AKA:RP180H-2412SRW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2
$194.59
6
$191.88
10
$189.26
20
$184.21
50
$181.78
100 +
$177.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments