- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 30004661
Description
+
Module DC-DC 48VIN 1-OUT 24V 5A 120W 8-Pin Quarter-Brick Tray
Search Keywords: 30004661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004661
-
Alias/AKA:RP120Q-4824SRW/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2
$179.97
6
$177.47
10
$175.04
20
$170.37
50
$168.13
100 +
$163.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments