- Home ›
- All Products›
- 30004651
Description
+
DC DC Converter 24V 120W
Search Keywords: 30004651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004651
-
Alias/AKA:RP120Q-4824SRW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2
$179.97
6
$177.47
10
$175.04
20
$170.37
50
$168.13
100 +
$163.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments