- Home ›
- All Products›
- 30004642
Description
+
DC DC Converter 48V 120W
Search Keywords: 30004642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004642
-
Alias/AKA:RP120Q-2448SRW/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2
$185.14
6
$182.57
10
$180.07
20
$175.27
50
$172.96
100 +
$168.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments