- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 30004639
RECOM
30004639
DC DC Converter 12V 120W
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
DC DC Converter 12V 120W
Search Keywords: 30004639
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | 30004639 |
| Alias/AKA: | RP120Q-2412SRW/P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2 |
Product Guides
+
Frequently Asked Questions
Is 30004639 RoHS compliant?
Yes, 30004639 is RoHS compliant.
What is the lead time for 30004639?
The standard lead time for 30004639 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
2
$170.54
6
$165.80
10
$163.53
20
$163.13
50
$157.08
100 +
$153.05
Click for Quote
Log in
to unlock special pricing