- Home ›
- All Products›
- 30004622
Description
+
DC DC CONVERTER 48V 100W
Search Keywords: 30004622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004622
-
Alias/AKA:RP100H-11048SRW/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
2
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
2
$203.40
6
$190.07
10
$186.86
20
$186.39
50
$185.94
100 +
$185.47
Click for Quote
Log in
to unlock special pricing