- Home ›
- All Products›
- 30004594
Description
+
DC DC Converter 5V 100W
Search Keywords: 30004594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004594
-
Alias/AKA:RP100H-4805SRW/N-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$175.76
6
$170.87
10
$168.53
20
$168.11
50
$161.88
100 +
$157.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments