- Home ›
- All Products›
- 30004561
Description
+
DC DC Converter 15V 83W
Search Keywords: 30004561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004561
-
Alias/AKA:RP90Q-11015SRW/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$157.73
6
$153.35
10
$151.25
20
$150.87
50
$145.28
100 +
$141.55
Click for Quote
Log in
to unlock special pricing