- Home ›
- All Products›
- 30004550
Description
+
90W DC/DC-Converter 'POWERLINE' 1/4 Brick 2.25kV r; V. In: 40-160; V. Out: 12; mA. Out: 7000
Search Keywords: 30004550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004550
-
Alias/AKA:RP90Q-11012SRW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$158.39
6
$154.42
10
$152.57
20
$150.07
50
$146.77
100 +
$144.63
Click for Quote
Log in
to unlock special pricing