- Home ›
- All Products›
- 30004549
Description
+
DC DC CONVERTER 5V 85W
Search Keywords: 30004549
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004549
-
Alias/AKA:RP90Q-11005SRW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$175.75
6
$170.86
10
$168.52
20
$168.11
50
$161.87
100 +
$157.72
Click for Quote
Log in
to unlock special pricing