- Home ›
- All Products›
- 30004537
Description
+
90W DC/DC-Converter 'POWERLINE' 1/4 Brick 2.25kV r; V. In: 16.5-75; V. Out: 24; mA. Out: 3700
Search Keywords: 30004537
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004537
-
Alias/AKA:RP90Q-4824SRW/N-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$161.35
6
$156.87
10
$154.71
20
$154.34
50
$148.61
100 +
$144.80
Click for Quote
Log in
to unlock special pricing