- Home ›
- All Products›
- 30004532
Description
+
DC DC Converter 24V 89W
Search Keywords: 30004532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004532
-
Alias/AKA:RP90Q-4824SRW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$154.30
6
$150.01
10
$147.95
20
$147.58
50
$142.12
100 +
$138.48
Click for Quote
Log in
to unlock special pricing