- Home ›
- All Products›
- 30004509
Description
+
DC DC Converter 5V 90W
Search Keywords: 30004509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004509
-
Alias/AKA:RP90Q-2405SRW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$151.27
6
$147.07
10
$145.05
20
$144.69
50
$139.33
100 +
$135.76
Click for Quote
Log in
to unlock special pricing