- Home ›
- All Products›
- 30004505
Description
+
DC DC Converter 12V 75W
Search Keywords: 30004505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004505
-
Alias/AKA:RP75H-11012SRW/P-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2
$174.71
6
$169.86
10
$167.53
20
$167.12
50
$160.92
100 +
$156.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments