- Home ›
- All Products›
- 30004491
Description
+
DC DC CONVERTER 15V 75W
Search Keywords: 30004491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004491
-
Alias/AKA:RP75H-11015SRW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$167.69
6
$163.49
10
$161.53
20
$158.88
50
$155.37
100 +
$153.33
Click for Quote
Log in
to unlock special pricing