- Home ›
- All Products›
- 30004485
Description
+
75W DC/DC-Converter 'POWERLINE' 1/2 Brick 2.25kV r; V. In: 18-75; V. Out: 12; mA. Out: 6300
Search Keywords: 30004485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004485
-
Alias/AKA:RP75H-4812SRW/P-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2
$160.81
6
$156.35
10
$154.21
20
$153.82
50
$148.12
100 +
$144.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments