- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 30004469
Description
+
DC DC Converter 5V 75W
Search Keywords: 30004469
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004469
-
Alias/AKA:RP75H-4805SRW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2
$125.74
6
$124.04
10
$123.22
20
$122.91
50
$120.90
100 +
$119.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments