- Home ›
- All Products›
- 30004464
Description
+
75W DC/DC-Converter 'POWERLINE' 1/2 Brick 2.25kV r; V. In: 9-36; V. Out: 05; mA. Out: 15000
Search Keywords: 30004464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004464
-
Alias/AKA:RP75H-2405SRW/P-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2
$164.03
6
$159.48
10
$157.29
20
$156.90
50
$151.08
100 +
$147.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments