- Home ›
- All Products›
- 30004459
Description
+
DC DC CONVERTER 5V 75W
Search Keywords: 30004459
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004459
-
Alias/AKA:RP75H-2405SRW/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$154.08
6
$150.23
10
$148.43
20
$146.00
50
$142.78
100 +
$140.61
Click for Quote
Log in
to unlock special pricing