- Home ›
- All Products›
- 30004457
Description
+
DC DC Converter 24V 76W
Search Keywords: 30004457
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004457
-
Alias/AKA:RP75H-2424SRW/N-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$145.66
6
$141.61
10
$139.67
20
$139.32
50
$134.16
100 +
$130.72
Click for Quote
Log in
to unlock special pricing