- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 30004429
RECOM
30004429
60W DC/DC-Converter 'POWERLINE' 2"x1" 1.5kV reg 4:1
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004429
-
Alias/AKA:RPA60-2424SFW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5