- Home ›
- All Products›
- 30004428
Description
+
DC DC CONVERTER 15V 60W
Search Keywords: 30004428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004428
-
Alias/AKA:RPA60-2415SFW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
39 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$69.89
5
$64.77
10
$60.35
25
$56.23
50
$54.01
100
$52.63
250 +
$52.37
Click for Quote
Log in
to unlock special pricing