- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 30004421
Description
+
Module DC-DC 24VIN 1-OUT 24V 2.5A 60W 5-Pin Tube
Search Keywords: 30004421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004421
-
Alias/AKA:RPA60-2424SFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
39 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$94.16
5
$69.19
10
$65.37
25
$63.92
50
$63.60
100
$63.28
250 +
$62.97
Click for Quote
Log in
to unlock special pricing