- Home ›
- All Products›
- 30004418
Description
+
DC DC Converter 5V 60W
Search Keywords: 30004418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004418
-
Alias/AKA:RPA60-2405SFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
39 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1
$95.26
5
$73.99
10
$70.49
25
$67.42
50
$67.25
100
$67.08
250 +
$66.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments