- Home ›
- All Products›
- 30004414
Description
+
30W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 12; mA. Out: 2500
Search Keywords: 30004414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004414
-
Alias/AKA:RPA30-2412SAW/P-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
39 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$60.39
5
$55.91
10
$54.20
30
$53.94
50
$53.74
100
$52.17
250 +
$52.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments