- Home ›
- All Products›
- 30004401
Description
+
DC DC Converter 5V 30W
Search Keywords: 30004401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004401
-
Alias/AKA:RPA30-2405SAW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
39 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1
$56.74
5
$50.63
10
$49.12
30
$47.01
50
$45.08
100
$43.88
250 +
$43.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments