- Home ›
- All Products›
- 30004398
Description
+
30W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-12; mA. Out: +/-1250
Search Keywords: 30004398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004398
-
Alias/AKA:RPA30-2412DAW-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
39 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
1
$62.41
5
$55.69
10
$54.03
30
$49.59
50
$49.46
100
$48.27
250 +
$47.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments