- Home ›
- All Products›
- 30004379
Description
+
20W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 15; mA. Out: 1330
Search Keywords: 30004379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004379
-
Alias/AKA:RPA20-2415SAW/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$54.90
5
$48.98
10
$47.52
30
$45.49
50
$43.62
100
$42.45
250 +
$41.89
Click for Quote
Log in
to unlock special pricing