- Home ›
- All Products›
- 30004339
Description
+
DC DC Converter 3.3V 30W
Search Keywords: 30004339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004339
-
Alias/AKA:RPA30-243.3SAW/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$55.28
5
$51.13
10
$48.07
30
$47.39
50
$45.94
100
$45.38
250 +
$45.15
Click for Quote
Log in
to unlock special pricing