- Home ›
- All Products›
- 30004289
Description
+
DC DC Converter 24V 10W
Search Keywords: 30004289
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004289
-
Alias/AKA:RP10-4824SAW/XC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$64.12
8
$63.02
16
$59.43
32
$55.56
56
$54.86
104
$54.54
256 +
$54.40
Click for Quote
Log in
to unlock special pricing