- Home ›
- All Products›
- 30004275
Description
+
10W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 12; mA. Out: 830
Search Keywords: 30004275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004275
-
Alias/AKA:RP10-2412SAW/XC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$69.33
8
$60.02
16
$58.27
32
$55.08
56
$54.94
104
$53.61
256 +
$51.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments