- Home ›
- All Products›
- 30004241
Description
+
10W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: 24; mA. Out: 416
Search Keywords: 30004241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004241
-
Alias/AKA:RP10-2424SA/XC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$62.64
8
$54.22
16
$52.65
32
$49.77
56
$49.64
104
$48.44
256 +
$47.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments