Image is representational - see manufacturer specifications

RECOM Authorized Distributor

30004225

DC DC Converter 5V 10W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DC DC Converter 5V 10W
Search Keywords: 30004225
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: 30004225
Alias/AKA: RP10-1205SA/XC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30004225 RoHS compliant?
Yes, 30004225 is RoHS compliant.
What is the lead time for 30004225?
The standard lead time for 30004225 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$63.47
8
$54.94
16
$53.35
32
$50.42
56
$50.30
104
$49.08
256 +
$48.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!