- Home ›
- All Products›
- 30004148
Description
+
40W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4: ; V. In: 43-160; V. Out: 05; mA. Out: 8000
Search Keywords: 30004148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004148
-
Alias/AKA:RP40-11005SFR/P-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$228.75
5
$228.17
10
$140.41
15
$111.16
20 +
$108.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments