- Home ›
- All Products›
- 30004133
Description
+
DC DC CONVERTER 24V 40W
Search Keywords: 30004133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004133
-
Alias/AKA:RP40-4824SFR/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$106.02
3
$105.75
5
$95.18
7
$94.94
9 +
$93.04
Click for Quote
Log in
to unlock special pricing