- Home ›
- All Products›
- 30004115
Description
+
DC DC Converter 5V 40W
Search Keywords: 30004115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004115
-
Alias/AKA:RP40-4805SFR/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$114.15
3
$113.86
5
$102.48
7
$102.22
9 +
$100.18
Click for Quote
Log in
to unlock special pricing