- Home ›
- All Products›
- 30004104
Description
+
DC DC Converter 24V 40W
Search Keywords: 30004104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004104
-
Alias/AKA:RP40-2424SFR/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
3
$103.68
5
$93.31
7
$93.08
9 +
$91.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments