- Home ›
- All Products›
- 30004005
Description
+
DC DC Converter 15V 10W
Search Keywords: 30004005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004005
-
Alias/AKA:RP10-2415SAW/P-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$85.20
10
$63.90
15
$59.64
20 +
$58.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments