- Home ›
- All Products›
- 30003920
Description
+
DC DC Converter 15V 10W
Search Keywords: 30003920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30003920
-
Alias/AKA:RP10-4815SA/N-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$77.62
10
$58.22
15
$54.33
20 +
$53.25
Click for Quote
Log in
to unlock special pricing