- Home ›
- All Products›
- 30003879
Description
+
10W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: 2000
Search Keywords: 30003879
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30003879
-
Alias/AKA:RP10-2405SA/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$64.74
8
$56.04
16
$54.42
32
$51.43
56
$51.31
104
$50.06
256 +
$49.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments