Image is representational - see manufacturer specifications

RECOM Authorized Distributor

30003863

DC DC Converter 15V 10W

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
DC DC Converter 15V 10W
Search Keywords: 30003863
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: 30003863
Alias/AKA: RP10-1215SA/P-HC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30003863 RoHS compliant?
Yes, 30003863 is RoHS compliant.
What is the lead time for 30003863?
The standard lead time for 30003863 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
11 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$77.62
10
$58.22
15
$54.33
20 +
$53.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!