- Home ›
- All Products›
- 30003842
Description
+
DC DC Converter 3.3V 10W
Search Keywords: 30003842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30003842
-
Alias/AKA:RP10-123.3SA/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$63.47
8
$54.94
16
$53.35
32
$50.42
56
$50.30
104
$49.08
256 +
$48.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments