- Home ›
- All Products›
- 30003781
Description
+
DC DC Converter 3.3V 20W
Search Keywords: 30003781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30003781
-
Alias/AKA:RP20-1103.3SFR/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
3
$85.52
5
$76.96
7
$76.77
9 +
$75.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments