- Home ›
- All Products›
- 30003775
Description
+
DC DC CONVERTER 15V 20W
Search Keywords: 30003775
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30003775
-
Alias/AKA:RP20-4815SFR/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$81.19
9
$70.28
18
$67.27
27
$64.51
54
$62.79
108
$61.96
252 +
$60.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments