- Home ›
- All Products›
- 30003745
Description
+
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 12; mA. Out: 1670
Search Keywords: 30003745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30003745
-
Alias/AKA:RP20-2412SFR/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$82.81
9
$71.69
18
$68.62
27
$65.80
54
$64.05
108
$63.20
252 +
$61.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments