- Home ›
- All Products›
- 30002325
Description
+
20W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-12; mA. Out: +/-833
Search Keywords: 30002325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30002325
-
Alias/AKA:RP20-2412DAW/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$95.74
8
$88.60
16
$84.80
24
$81.31
56
$79.15
104 +
$78.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments