- Home ›
- All Products›
- 30002284
Description
+
DC DC CONVERTER 12V 20W
Search Keywords: 30002284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30002284
-
Alias/AKA:RP20-2412SAW/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$88.77
8
$82.15
16
$78.63
24
$75.40
56
$73.39
104 +
$72.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments