- Home ›
- All Products›
- 30002276
Description
+
20W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 3.3; mA. Out: 4500
Search Keywords: 30002276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30002276
-
Alias/AKA:RP20-243.3SAW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$118.47
8
$90.92
16
$88.06
24
$86.62
56
$85.15
104 +
$84.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments