- Home ›
- All Products›
- 30002271
Description
+
20W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 9-18; V. Out: +/-15; mA. Out: +/-667
Search Keywords: 30002271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30002271
-
Alias/AKA:RP20-1215DA/N-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$149.86
10
$92.22
15
$73.01
20 +
$71.55
Click for Quote
Log in
to unlock special pricing