- Home ›
- All Products›
- 30002230
Description
+
20W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 9-18; V. Out: 05; mA. Out: 4000
Search Keywords: 30002230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30002230
-
Alias/AKA:RP20-1205SA/N-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$65.66
5
$63.12
10
$62.21
20
$60.53
60
$59.76
100 +
$59.39
Click for Quote
Log in
to unlock special pricing